Part Details for XCD-01 by Excelsys Technologies
Overview of XCD-01 by Excelsys Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCD-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1006-ND
|
DigiKey | CONFIG PWR CHASSIS 1200W 6 SLOT Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
42 In Stock |
|
$371.6084 / $440.4200 | Buy Now |
DISTI #
V79:2366_29054319
|
Arrow Electronics | Enclosure For AC to DC Power Supplies Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$361.9000 / $423.0500 | Buy Now |
DISTI #
71556781
|
RS | Card Cage, Power Supply, 6 Position, 1200 W, 1U, 10.55x5x1.59 In, Thermal Signal | Excelsys Technologies XCD-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 10 |
|
$440.4200 | Buy Now |
DISTI #
000000000005424719
|
Sager | Modular Power Supplies Min Qty: 1 | 35 |
|
$368.2900 / $400.7900 | Buy Now |