Part Details for XCG3-81-S1Z1 by Johnson Electric Group
Overview of XCG3-81-S1Z1 by Johnson Electric Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCG3-81-S1Z1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | Snap Action Switch - SPST - 10A - 250V - 16.8mm (0.66in) Roller Lever - 0.50µm Gold Contact Finish - Solder Termination. RoHS: Compliant |
3132 In Stock |
|
$1.5700 / $2.6900 | Buy Now |