Part Details for XCG3-81Z1 by Johnson Electric Group
Overview of XCG3-81Z1 by Johnson Electric Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCG3-81Z1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | Subminiature Snap Action Switch - Solder Terminals - 250 VAC - 10 A - UL - CSA. |
1 In Stock |
|
$0.8090 / $1.5910 | Buy Now |