XCG3-J2Z1
Description: Snap Acting/Limit Switch,

Overview of XCG3-J2Z1 by Johnson Electric Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XCG3-J2Z1 by Johnson Electric Group

Part # Manufacturer Description Stock Price Buy
Master Electronics Subminiature Snap Action Switch - Solder Terminals - 250 VAC - 10 A - 25 mm (0.98 in) Plain Lever - UL - CSA. RoHS: Compliant 3671 In Stock
  • 25 $2.4400
  • 250 $2.2000
  • 500 $2.0800
  • 1,250 $2.0500
  • 2,500 $1.6600
  • 3,750 $1.6400
  • 5,000 $1.2800
$1.2800 / $2.4400 Buy Now

CAD Models for XCG3-J2Z1 by Johnson Electric Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCG3-J2Z1 by Johnson Electric Group

XCG3-J2Z1
Johnson Electric Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHNSON ELECTRIC GROUP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Want to compare parts?
  1. XCG3-J2Z1
    Johnson Electric Group
    Snap Acting/Limit Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCG3-J2Z1 by Johnson Electric Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCG3-J2Z1 by Johnson Electric Group

Select Manufacturer
Which Manufacturer of XCG3-J2Z1 would you like to use for your alert(s)?
  • Please alert me when XCG3-J2Z1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCG3-J2Z1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCG3-J2Z1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCG3-J2Z1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCG3-J2Z1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCG3-J2Z1 by Johnson Electric Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: