Part Details for XCG3W-81-J1Z1 by Johnson Electric / Parlex Corporation
Overview of XCG3W-81-J1Z1 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCG3W-81-J1Z1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-XCG3W-81-J1Z1
|
Mouser Electronics | Basic / Snap Action Switches Sub-miniature microswitch RoHS: Compliant | 0 |
|
$1.6700 | Order Now |
|
Onlinecomponents.com | Subminiature Snap Action Switch - Solder Terminals - 250 VAC - 10 A - High Temperature - 18 -0 mm (0 -71 in) Plain Lever - UL - CSA. RoHS: Compliant |
4828 In Stock |
|
$1.7000 / $2.9000 | Buy Now |