Part Details for XCG3W-81-J4Z1 by Johnson Electric / Parlex Corporation
Overview of XCG3W-81-J4Z1 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCG3W-81-J4Z1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-XCG3W-81-J4Z1
|
Mouser Electronics | Basic / Snap Action Switches Sub-miniature microswitch RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
|
Onlinecomponents.com | Microswitch - 10A - 250VAC - 1.7 N - Housing material MF / Plunger PPS - Europe up to 140°C - UL up to 150°C - Solder Terminals. RoHS: Compliant |
2409 In Stock |
|
$1.8000 / $3.0600 | Buy Now |