Part Details for XCK-J167 by Telemechanique Sensors
Overview of XCK-J167 by Telemechanique Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCK-J167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0748
|
Newark | Limit Switch, Spst No/Nc, 3A, 240Vac, Limit Switch Actuator:Roller Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:16N, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCK-J167 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.0900 / $119.2100 | Buy Now |