Part Details for XCKD2102M12 by Telemechanique Sensors
Overview of XCKD2102M12 by Telemechanique Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKD2102M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R4441
|
Newark | Limit Switch, Spst-No/Spst-Nc, 3A, 50Vac, Limit Switch Actuator:Roller Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:50V, Operating Force Max:36N, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCKD2102M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.7600 / $124.1200 | Buy Now |
DISTI #
5452-XCKD2102M12-ND
|
DigiKey | SWITCH LIMIT DPDT 3A 50V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$145.2638 / $175.3200 | Buy Now |
DISTI #
996-XCKD2102M12
|
Mouser Electronics | Limit Switches LMT SWTCH 240VAC 10A RESET XCDR RoHS: Compliant | 0 |
|
$105.7400 / $123.0900 | Order Now |
DISTI #
70007953
|
RS | Limit Switch, 240 VAC, 10 Amp, Metal XCKD | Telemecanique Sensors XCKD2102M12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$111.0800 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPST Top Roller Plunger Screw Clamp 3A 240VAC 250VDC 12N Linear Screw Mount |
1 In Stock |
|
$79.5200 / $104.3200 | Buy Now |
DISTI #
XCKD2102M12
|
TME | Limit switch, metal roller Ø11,6mm, NO + NC, 10A, max.250VAC Min Qty: 1 | 0 |
|
$42.6700 / $49.2300 | RFQ |
DISTI #
2847324
|
element14 Asia-Pacific | LIMIT SW, PLUNGER, SPST-NO/NC, 3A, 50V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$116.4950 | Buy Now |
DISTI #
2847324
|
Farnell | LIMIT SW, PLUNGER, SPST-NO/NC, 3A, 50V RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$79.6536 / $82.9740 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPST Top Roller Plunger Screw Clamp 3A 240VAC 250VDC 12N Linear Screw Mount |
1 In Stock |
|
$79.5200 / $104.3200 | Buy Now |