Part Details for XCKD2106N12 by TES Electrical Electronic Corp
Overview of XCKD2106N12 by TES Electrical Electronic Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKD2106N12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPST Cat Whisker Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount RoHS: Compliant |
2 In Stock |
|
$63.0100 / $180.4100 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPST Cat Whisker Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount RoHS: Compliant |
2 In Stock |
|
$63.0100 / $180.4100 | Buy Now |