Part Details for XCKD2109P16 by Telemechanique Sensors
Overview of XCKD2109P16 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKD2109P16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCKD2109P16-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$162.5200 | Buy Now |
DISTI #
996-XCKD2109P16
|
Mouser Electronics | Limit Switches LMT SWTCH 240VAC 10A RESET XCDR RoHS: Compliant | 0 |
|
$85.3200 / $102.9700 | Order Now |
DISTI #
75130044
|
RS | LMT SWITCH 240VAC 3A METAL XCKD | Telemecanique Sensors XCKD2109P16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$163.3900 | RFQ |