Part Details for XCKD2121P16 by Telemechanique Sensors
Overview of XCKD2121P16 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKD2121P16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M3350
|
Newark | Limit Switch, Spst-No/Spst-Nc, 3A/240Vac, Limit Switch Actuator:Roller Lever Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:6N, Contact Voltage Dc Max:250Vrohs Compliant: Yes |Telemecanique Sensors XCKD2121P16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8500 / $82.0600 | Buy Now |
DISTI #
5452-XCKD2121P16-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$112.2900 | Buy Now |
DISTI #
996-XCKD2121P16
|
Mouser Electronics | Limit Switches LMT SWTCH 240VAC 10A RESET XCDR RoHS: Compliant | 0 |
|
$57.9300 / $81.3000 | Order Now |
DISTI #
70380071
|
RS | IP66, IP67 Snap Action Limit Switch, Plunger, Zinc Alloy, NO/NC, 240V | Telemecanique Sensors XCKD2121P16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$73.1700 / $81.3000 | RFQ |
DISTI #
XCKD2121P16
|
TME | Limit switch, lever R 20,2mm, plastic roller Ø14mm, NO + NC Min Qty: 1 | 16 |
|
$45.8400 / $52.8900 | Buy Now |