Part Details for XCKD2127P16 by Telemechanique Sensors
Overview of XCKD2127P16 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKD2127P16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCKD2127P16-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$116.2300 | Buy Now |
DISTI #
996-XCKD2127P16
|
Mouser Electronics | Limit Switches LMT SWTCH 240VAC 10A RESET XCDR RoHS: Compliant | 0 |
|
$84.1600 / $93.9900 | Order Now |
DISTI #
70380072
|
RS | IP66, IP67 Snap Action Limit Switch, Plunger, Zinc Alloy, NO/NC, 240V | Telemecanique Sensors XCKD2127P16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$76.5000 / $85.0000 | RFQ |