Part Details for XCKD2518P16 by Telemechanique Sensors
Overview of XCKD2518P16 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKD2518P16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8487
|
Newark | Limit Sw, Spst-No/Nc, Lever, 3A, 240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:0.1N-M, Product Range:Osisense Xc Seriesrohs Compliant: Yes |Telemecanique Sensors XCKD2518P16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.6400 / $104.8600 | Buy Now |
DISTI #
5452-XCKD2518P16-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$150.7000 | Buy Now |
DISTI #
996-XCKD2518P16
|
Mouser Electronics | Limit Switches LMT SWTCH 240VAC 10A RESET XCDR RoHS: Compliant | 0 |
|
$142.4800 / $171.9400 | Order Now |
DISTI #
75130066
|
RS | LMT SWITCH 240VAC 3A METAL XCKD | Telemecanique Sensors XCKD2518P16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$151.5000 | RFQ |