Part Details for XCKD2545P16 by Telemechanique Sensors
Overview of XCKD2545P16 by Telemechanique Sensors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKD2545P16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8491
|
Newark | Limit Sw, Spst-No/Nc, Lever, 3A, 240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:0.1N-M, Product Range:Osisense Xc Seriesrohs Compliant: Yes |Telemecanique Sensors XCKD2545P16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.9100 / $75.4600 | Buy Now |
DISTI #
5452-XCKD2545P16-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$116.2300 | Buy Now |
DISTI #
996-XCKD2545P16
|
Mouser Electronics | Limit Switches LMT SWTCH 240VAC 10A RESET XCDR RoHS: Compliant | 0 |
|
$81.9400 / $91.6500 | Order Now |
DISTI #
71434877
|
RS | Limit switch XCKD, th.plastic roller lever var.length, 1NC+1NO, slow, M16 | Telemecanique Sensors XCKD2545P16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$67.6200 / $75.1300 | RFQ |
|
Onlinecomponents.com | LIMIT SWITCH XCKD ADJUSTABLE ROLLER LEVE | 0 |
|
$55.4900 / $95.1000 | Buy Now |
DISTI #
XCKD2545P16
|
TME | Limit switch, NO + NC, 10A, max.250VAC, max.250VDC, M16, IP67 Min Qty: 1 | 0 |
|
$50.7600 / $58.5800 | RFQ |
DISTI #
2859922
|
element14 Asia-Pacific | LIMIT SW, SPST-NO/NC, LEVER, 3A, 240VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$89.1703 | Buy Now |
DISTI #
2859922
|
Farnell | LIMIT SW, SPST-NO/NC, LEVER, 3A, 240VAC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$83.8746 / $93.1939 | Buy Now |