Part Details for XCKD2910N12 by Telemechanique Sensors
Overview of XCKD2910N12 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKD2910N12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3669
|
Newark | Limit Switch, Spst, 3A, 240Vac, Limit Switch Actuator:Rotary, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:-, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCKD2910N12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$73.8500 | Buy Now |
DISTI #
5452-XCKD2910N12-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$62.2600 | Buy Now |
DISTI #
996-XCKD2910N12
|
Mouser Electronics | Limit Switches LMT SWTCH 240VAC 10A RESET XCDR | 0 |
|
$58.6800 / $61.6300 | Order Now |
DISTI #
70811158
|
RS | Limit Switch 240VAC 10A METAL XCKD | Telemecanique Sensors XCKD2910N12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$56.5900 / $62.8800 | RFQ |