Part Details for XCKD3928P16EX by Telemechanique Sensors
Overview of XCKD3928P16EX by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKD3928P16EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6868
|
Newark | Limit Sw, Dpst-Nc/Spst-No, 1.5A, 240Vac, Limit Switch Actuator:Roller Lever Plunger, Contact Configuration:Dpst-Nc, Spst-No, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:6N |Telemecanique Sensors XCKD3928P16EX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.3400 | Buy Now |
DISTI #
5452-XCKD3928P16EX-ND
|
DigiKey | SWITCH LIMIT 3PST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$161.5300 | Buy Now |
DISTI #
996-XCKD3928P16EX
|
Mouser Electronics | Limit Switches LMT SWITCH 240VAC 3A METAL XCKD | 2 |
|
$84.8100 / $102.3500 | Buy Now |
DISTI #
75130081
|
RS | LMT SWITCH 240VAC 3A METAL XCKD | Telemecanique Sensors XCKD3928P16EX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$162.4000 | RFQ |