Part Details for XCKD3945G11 by Telemechanique Sensors
Overview of XCKD3945G11 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKD3945G11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T5855
|
Newark | Limit Sw, Dpst-Nc, Spst-No, 10A, 240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Dpst-Nc, Spst-No, Contact Current Ac Max:10A, Contact Voltage Ac Max:240V, Operating Force Max:0.89In-Lb, Contact Current Dc Max:- Rohs Compliant: Yes |Telemecanique Sensors XCKD3945G11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.3900 / $108.9100 | Buy Now |
DISTI #
5452-XCKD3945G11-ND
|
DigiKey | SWITCH LIMIT 3PST 10A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$104.6200 | Buy Now |
DISTI #
996-XCKD3945G11
|
Mouser Electronics | Limit Switches LMT SWTCH 240VAC 10A RESET XCDR | 0 |
|
$84.8100 / $102.3500 | Order Now |
DISTI #
75130083
|
RS | LIMIT SWITCH 240VAC 10A METAL XCKD | Telemecanique Sensors XCKD3945G11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$108.2700 | RFQ |