Part Details for XCKJ105 by Telemechanique Sensors
Overview of XCKJ105 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKJ105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T5860
|
Newark | Limit Switch, Spst-No/Spst-Nc, 3A/240Vac, Limit Switch Actuator:Rotary, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:2.21In-Lb, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCKJ105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.1200 / $123.2700 | Buy Now |
DISTI #
5452-XCKJ105-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$116.0900 | Buy Now |
DISTI #
996-XCKJ105
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCKJ RoHS: Compliant | 3 |
|
$107.7000 / $118.7100 | Buy Now |
DISTI #
71435234
|
RS | LIMIT SWITCH 240VAC 10AMP XCKJ +OPTIONS | Telemecanique Sensors XCKJ105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$118.7100 | Buy Now |
DISTI #
3130442
|
Farnell | LIMIT SW, ROTARY, SPST-NO/NC, 3A, 240V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$89.6844 | Buy Now |