Part Details for XCKJ10511H29 by TES Electrical Electronic Corp
Overview of XCKJ10511H29 by TES Electrical Electronic Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKJ10511H29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount |
5 In Stock |
|
$111.7800 / $142.4400 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount |
5 In Stock |
|
$111.7800 / $142.4400 | Buy Now |