There are no models available for this part yet.
Overview of XCKJ10513D by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCKJ10513D by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20K4629
|
Newark | Limit Switch, 1Nc/1No, 50Vac, 3A, Limit Switch Actuator:Roller Lever, Contact Configuration:-, Contact Current Ac Max:3A, Contact Voltage Ac Max:50V, Operating Force Max:0.23N-M, Product Range:Osisense Xckj Series Rohs Compliant: Yes |Telemecanique Sensors XCKJ10513D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.3300 / $146.2900 | Buy Now | |
DISTI #
5452-XCKJ10513D-ND
|
DigiKey | SWITCH SNAP ACTION DPST 3A 50V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$117.5114 / $141.8200 | Buy Now | |
DISTI #
996-XCKJ10513D
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCKJ RoHS: Compliant | 5 |
|
$117.5100 / $137.9000 | Buy Now | |
DISTI #
70455431
|
RS | Limit switch XCKJ, steel roller lever, 1NC+1NO, snap action, M12, XCKJ Series | Telemecanique Sensors XCKJ10513D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 |
|
$139.2800 | Buy Now | |
DISTI #
XCKJ10513D
|
TME | Limit switch, lever R 41mm, metal roller Ø22mm, NO + NC, 10A Min Qty: 1 | 12 |
|
$119.5200 / $137.9200 | Buy Now |