There are no models available for this part yet.
Overview of XCKJ10513DSC8 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCKJ10513DSC8 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH0886
|
Newark | Limit Switch, Spst-No/Spst-Nc, 3A, 50Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:50V, Operating Force Max:2.21In-Lb, Contact Current Dc Max:270Ma |Telemecanique Sensors XCKJ10513DSC8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
5452-XCKJ10513DSC8-ND
|
DigiKey | SWITCH LIMIT DPST 3A 50V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$172.2300 | Buy Now | |
DISTI #
996-XCKJ10513DSC8
|
Mouser Electronics | Limit Switches XCKJ LIMIT SWITCH + OPTIONS RoHS: Compliant | 2 |
|
$196.5100 / $216.1500 | Buy Now | |
DISTI #
72551427
|
RS | XCKJ LIMIT SWITCH + OPTIONS | Telemecanique Sensors XCKJ10513DSC8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$173.9500 | RFQ |