Part Details for XCKJ10513H641 by Telemechanique Sensors
Overview of XCKJ10513H641 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKJ10513H641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6872
|
Newark | Limit Switch, Spst-No/Spst-Nc, 3A/240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:2.21In-Lb, Contact Current Dc Max:270Ma |Telemecanique Sensors XCKJ10513H641 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$436.7600 / $464.6300 | Buy Now |
DISTI #
5452-XCKJ10513H641-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$425.4900 | Buy Now |
DISTI #
996-XCKJ10513H641
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCKJ +OPTIONS | 0 |
|
$239.0300 / $269.6000 | Order Now |
DISTI #
72551428
|
RS | LIMIT SWITCH 240VAC 10AMP XCKJ +OPTIONS | Telemecanique Sensors XCKJ10513H641 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$399.9600 / $425.4900 | RFQ |