Part Details for XCKJ10541H7 by Telemechanique Sensors
Overview of XCKJ10541H7 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKJ10541H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3056
|
Newark | Limit Switch, 240Vac, 250Vdc, 10A, Roller Lever, Limit Switch Actuator:Adjustable Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:240V, Operating Force Max:0.25N Rohs Compliant: Yes |Telemecanique Sensors XCKJ10541H7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$215.7700 / $235.4600 | Buy Now |
DISTI #
5452-XCKJ10541H7-ND
|
DigiKey | SWITCH LIMIT DPDT 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$115.3440 / $139.2100 | Buy Now |
DISTI #
996-XCKJ10541H7
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCKJ RoHS: Compliant | 23 |
|
$132.5500 / $149.8600 | Buy Now |
DISTI #
70007981
|
RS | Limit Switch Variabe Length Plastic Roller Lever Non Plug-In Body XCKJ Series | Telemecanique Sensors XCKJ10541H7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 85 |
|
$152.8600 | Buy Now |
DISTI #
XCKJ10541H7
|
TME | Limit switch, NO + NC, 10A, max.250VAC, max.250VDC, 1/2" NPT, IP66 Min Qty: 1 | 0 |
|
$90.5900 / $99.7000 | RFQ |