There are no models available for this part yet.
Overview of XCKJ10553H7 by TES Electrical Electronic Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCKJ10553H7 by TES Electrical Electronic Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Limit N.O./N.C. DPST Spring Rod Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount RoHS: Compliant |
5 In Stock |
|
$117.4300 / $149.6300 | Buy Now | ||
Master Electronics | Switch Limit N.O./N.C. DPST Spring Rod Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount RoHS: Compliant |
5 In Stock |
|
$117.4300 / $149.6300 | Buy Now |