There are no models available for this part yet.
Overview of XCKJ10559D by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCKJ10559D by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64M3352
|
Newark | Limit Switch, Spdt, 240Vac, 250Vdc, 4A, Limit Switch Actuator:Wobble Rod, Contact Configuration:Spdt, Contact Current Ac Max:4A, Contact Voltage Ac Max:240V, Operating Force Max:0.25N-M, Product Range:-, Contact Current Dc Max:4A Rohs Compliant: Yes |Telemecanique Sensors XCKJ10559D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.5200 / $166.6200 | Buy Now | |
DISTI #
5452-XCKJ10559D-ND
|
DigiKey | SWITCH LIMIT DPST 3A 50V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$161.5300 | Buy Now | |
DISTI #
996-XCKJ10559D
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCKJ RoHS: Compliant | 0 |
|
$145.9900 / $156.9500 | Order Now | |
DISTI #
70007982
|
RS | IP66 Snap Action Roller Lever, Roller Lever, Zamak Zinc Alloy, NO/NC, 500V | Telemecanique Sensors XCKJ10559D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$163.2300 | RFQ | |
DISTI #
XCKJ10559D
|
TME | Limit switch, plastic adjustable rod, length 200mm, NO + NC Min Qty: 1 | 0 |
|
$127.4900 / $147.1000 | RFQ |