Part Details for XCKJ110511H29 by Telemechanique Sensors
Overview of XCKJ110511H29 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKJ110511H29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6874
|
Newark | Limit Switch, Spdt, 3A, 240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Spdt, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:2.21In-Lb, Product Range:Osisense Xc Series |Telemecanique Sensors XCKJ110511H29 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.0200 / $188.6500 | Buy Now |
DISTI #
5452-XCKJ110511H29-ND
|
DigiKey | SWITCH LIMIT SPDT 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$162.0900 | Buy Now |
DISTI #
996-XCKJ110511H29
|
Mouser Electronics | Limit Switches LS Metal Rotary lever pl roller snap M20 RoHS: Compliant | 0 |
|
$162.0900 | Order Now |
DISTI #
71436305
|
RS | LS Metal Rotary lever pl roller snap M20 | Telemecanique Sensors XCKJ110511H29 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$179.7200 | RFQ |