Part Details for XCKJ110541 by Telemechanique Sensors
Overview of XCKJ110541 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKJ110541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCKJ110541-ND
|
DigiKey | SWITCH LIMIT SPDT 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$154.2100 | Buy Now |
DISTI #
996-XCKJ110541
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600VAC 10AMP XCKJ RoHS: Compliant | 0 |
|
$154.2100 | Order Now |
DISTI #
70405752
|
RS | Limit Switch, SPDT, 0.27A 250VAC, Adj roller lever, UL CSA | Telemecanique Sensors XCKJ110541 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$154.2100 | RFQ |