Part Details for XCKJ1161 by Telemechanique Sensors
Overview of XCKJ1161 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKJ1161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0622
|
Newark | Limit Sw, Spdt, 3A/240Vac, 0.27A/250Vdc, Limit Switch Actuator:Pin Plunger, Contact Configuration:Spdt, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:20N, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCKJ1161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$271.4500 / $315.4600 | Buy Now |
DISTI #
5452-XCKJ1161-ND
|
DigiKey | SWITCH LIMIT SPDT 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$314.0600 | Buy Now |
DISTI #
996-XCKJ1161
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600VAC 10AMP XCKJ RoHS: Compliant | 0 |
|
$314.0600 | Order Now |
DISTI #
71437123
|
RS | LIMIT SWITCH 600VAC 10AMP XCKJ +OPTIONS | Telemecanique Sensors XCKJ1161 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 |
|
$320.3400 | Buy Now |