Part Details for XCKJ1524911 by Telemechanique Sensors
Overview of XCKJ1524911 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKJ1524911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6878
|
Newark | Limit Switch, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Operating Force Max:-, Product Range:Osisense Xc Series, Contact Current Dc Max:- |Telemecanique Sensors XCKJ1524911 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.9100 / $241.0500 | Buy Now |
DISTI #
996-XCKJ1524911
|
Mouser Electronics | Telemecanique Sensors RoHS: Compliant | 0 |
|
$60.8000 / $77.0100 | Order Now |
DISTI #
75130092
|
RS | LIMIT SWITCH THERMOPLAS RLLR LVR 1 2NPT | Telemecanique Sensors XCKJ1524911 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$250.4800 | RFQ |
DISTI #
XCKJ1524911
|
TME | Limit switch, NO + NC, 10A, max.250VAC, max.250VDC, IP66, -25÷70°C Min Qty: 1 | 0 |
|
$207.4100 / $239.3200 | RFQ |