Part Details for XCKJ161 by Telemechanique Sensors
Overview of XCKJ161 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKJ161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCKJ161-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$96.0550 / $102.0600 | Buy Now |
DISTI #
996-XCKJ161
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCKJ RoHS: Compliant | 14 |
|
$91.9600 / $96.4900 | Buy Now |
DISTI #
70705197
|
RS | LIMIT SWITCH 240VAC 10AMP XCKJ +OPTIONS | Telemecanique Sensors XCKJ161 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$87.3100 / $97.0100 | RFQ |
DISTI #
XCKJ161
|
TME | Limit switch, pin plunger Ø10mm, NO + NC, 10A, max.250VAC, PG13,5 Min Qty: 1 | 7 |
|
$61.1100 / $70.5300 | Buy Now |