Part Details for XCKJ167H7 by Telemechanique Sensors
Overview of XCKJ167H7 by Telemechanique Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKJ167H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3942
|
Newark | Limit Switch, Spdt, 240Vac, 250Vdc, 10A, Limit Switch Actuator:Roller Plunger, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:240V, Operating Force Max:16N, Product Range:-, Contact Current Dc Max:10A Rohs Compliant: Yes |Telemecanique Sensors XCKJ167H7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.1500 / $159.7400 | Buy Now |
DISTI #
5452-XCKJ167H7-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$122.1300 | Buy Now |
DISTI #
996-XCKJ167H7
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCKJ RoHS: Compliant | 0 |
|
$96.1800 / $116.0700 | Order Now |
DISTI #
70007984
|
RS | IP66 Snap Action Roller Lever, Roller Lever, Zamak Zinc Alloy, NO/NC, 500V | Telemecanique Sensors XCKJ167H7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 5 |
|
$118.3900 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPST Top Roller Plunger Screw Clamp 3A 240VAC 250VDC 16N Linear Screw Mount |
1 In Stock |
|
$83.1000 / $106.8700 | Buy Now |
DISTI #
XCKJ167H7
|
TME | Limit switch, metal roller Ø12mm, NO + NC, 10A, max.250VAC, IP66 Min Qty: 1 | 0 |
|
$76.5600 / $88.3400 | RFQ |
|
Master Electronics | Switch Limit N.O./N.C. DPST Top Roller Plunger Screw Clamp 3A 240VAC 250VDC 16N Linear Screw Mount |
1 In Stock |
|
$83.1000 / $106.8700 | Buy Now |