Part Details for XCKJ20511 by Telemechanique Sensors
Overview of XCKJ20511 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKJ20511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCKJ20511-ND
|
DigiKey | SWITCH LIMIT 10A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$179.9100 | Buy Now |
DISTI #
996-XCKJ20511
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCKJ | 0 |
|
$157.6600 | Order Now |
DISTI #
72551447
|
RS | LIMIT SWITCH 240VAC 10AMP XCKJ +OPTIONS | Telemecanique Sensors XCKJ20511 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$168.8300 / $183.5100 | RFQ |