Part Details for XCKJ261H7 by Telemechanique Sensors
Overview of XCKJ261H7 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKJ261H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8187
|
Newark | Limit Sw, Spdt, 10A/240Vac, 0.27A/250Vdc, Limit Switch Actuator:Rotary, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:240V, Operating Force Max:2.21In-Lb, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCKJ261H7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.6200 / $165.0400 | Buy Now |
DISTI #
5452-XCKJ261H7-ND
|
DigiKey | SWITCH LIMIT DPDT 10A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$166.7800 | Buy Now |
DISTI #
996-XCKJ261H7
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCKJ | 0 |
|
$150.7300 / $159.6800 | Order Now |
DISTI #
72551452
|
RS | LIMIT SWITCH 240VAC 10AMP XCKJ +OPTIONS | Telemecanique Sensors XCKJ261H7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$162.8700 | Buy Now |