Part Details for XCKJ3967H29EX by Telemechanique Sensors
Overview of XCKJ3967H29EX by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKJ3967H29EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6885
|
Newark | Limit Sw, Dpst-Nc/Spst-No, 1.5A, 240Vac, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:Dpst-Nc, Spst-No, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:16N, Contact Voltage Dc Max:250V |Telemecanique Sensors XCKJ3967H29EX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.2800 / $150.3400 | Buy Now |
DISTI #
5452-XCKJ3967H29EX-ND
|
DigiKey | SWITCH LIMIT 3PST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$107.7286 / $130.0200 | Buy Now |
DISTI #
996-XCKJ3967H29EX
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCKJ +OPTIONS | 0 |
|
$135.3100 / $168.5600 | Order Now |
DISTI #
71436820
|
RS | LIMIT SWITCH 240VAC 10AMP XCKJ +OPTIONS | Telemecanique Sensors XCKJ3967H29EX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$168.5600 | RFQ |