Part Details for XCKJ561 by Telemechanique Sensors
Overview of XCKJ561 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKJ561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6887
|
Newark | Limit Switch, Spst-No/Spst-Nc, 3A/240Vac, Limit Switch Actuator:Top Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:20N, Product Range:Osisense Xc Series |Telemecanique Sensors XCKJ561 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.8100 / $334.0600 | Buy Now |
DISTI #
996-XCKJ561
|
Mouser Electronics | Telemecanique Sensors RoHS: Compliant | 0 |
|
$36.0300 / $45.0400 | Order Now |
DISTI #
75130093
|
RS | LIMIT SWITCH 240VAC 10AMP XCKJ OPTIONS | Telemecanique Sensors XCKJ561 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$347.1300 | RFQ |