Part Details for XCKL10041H7 by Telemechanique Sensors
Overview of XCKL10041H7 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKL10041H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T5872
|
Newark | Limit Switch, Spdt, 60A, 120Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Spdt, Contact Current Ac Max:60A, Contact Voltage Ac Max:120V, Operating Force Max:0.1003N-M, Product Range:Xckl Series Rohs Compliant: Yes |Telemecanique Sensors XCKL10041H7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.6900 / $182.2600 | Buy Now |
DISTI #
5452-XCKL10041H7-ND
|
DigiKey | SWITCH LIMIT ADJUSTABLE LEVER Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$198.3000 | Buy Now |
DISTI #
996-XCKL10041H7
|
Mouser Electronics | Switch Actuators LIMIT SWITCH ADJSTBL LEVER ARM | 0 |
|
$190.2800 / $197.2400 | Order Now |
DISTI #
70662270
|
RS | LIMIT SWITCH ADJUSTABLE LEVER ARM WITH, XCKL Series | Telemecanique Sensors XCKL10041H7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 15 |
|
$201.1800 | Buy Now |