Part Details for XCKL521 by Telemechanique Sensors
Overview of XCKL521 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKL521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T5875
|
Newark | Limit Switch, Spst, 3A, 240Vac, Limit Switch Actuator:Top Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:8N, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCKL521 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$52.8500 | Buy Now |
DISTI #
5452-XCKL521-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$357.1200 | Buy Now |
DISTI #
996-XCKL521
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCKL RoHS: Compliant | 0 |
|
$259.1900 / $269.8800 | Order Now |
DISTI #
71436638
|
RS | LIMIT SWITCH 240VAC 10AMP XCKL +OPTIONS | Telemecanique Sensors XCKL521 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$269.8800 | RFQ |