Part Details for XCKM515H29 by Telemechanique Sensors
Overview of XCKM515H29 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKM515H29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1111
|
Newark | Limit Switch, Spst-No/Spst-Nc, 3A/240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:0.1N-M, Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XCKM515H29 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.4000 / $112.9400 | Buy Now |
DISTI #
5452-XCKM515H29-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$103.3300 | Buy Now |
DISTI #
996-XCKM515H29
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCK RoHS: Compliant | 0 |
|
$101.8500 / $103.3300 | Order Now |