Part Details for XCKMR54D2 by Telemechanique Sensors
Overview of XCKMR54D2 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKMR54D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4897
|
Newark | Limit Switch 240Vac 10Amp Xck + Options |Telemecanique Sensors XCKMR54D2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$640.5400 / $692.4800 | Buy Now |
DISTI #
5452-XCKMR54D2-ND
|
DigiKey | SWITCH LIMIT 4PST-NC 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$475.9200 | Buy Now |
DISTI #
996-XCKMR54D2
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCK RoHS: Compliant | 0 |
|
$484.9200 | Order Now |
DISTI #
71434958
|
RS | LIMIT SWITCH 240VAC 10AMP XCK + OPTIONS | Telemecanique Sensors XCKMR54D2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$553.9000 | Buy Now |