Part Details for XCKMR54D2H29 by Telemechanique Sensors
Overview of XCKMR54D2H29 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKMR54D2H29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCKMR54D2H29-ND
|
DigiKey | SWITCH SNAP ACT 4PST-NC 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$468.5700 | Buy Now |
DISTI #
996-XCKMR54D2H29
|
Mouser Electronics | Limit Switches IDP ACT BRUSQUE RoHS: Compliant | 0 |
|
$543.2700 / $555.7700 | Order Now |
DISTI #
71436825
|
RS | IDP ACT BRUSQUE | Telemecanique Sensors XCKMR54D2H29 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$599.3800 | RFQ |
DISTI #
XCKMR54D2H29
|
TME | Limit switch, NC x4, M20, IP66, -25÷70°C, Mat: metal Min Qty: 1 | 0 |
|
$447.9400 / $511.9400 | RFQ |