Part Details for XCKN0118P20 by Telemechanique Sensors
Overview of XCKN0118P20 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKN0118P20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6894
|
Newark | Limit Switch, Spst-No/Spst-Nc, 3A/240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:0.1N-M, Contact Current Dc Max:100Ma |Telemecanique Sensors XCKN0118P20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.6300 / $56.0200 | Buy Now |
DISTI #
5452-XCKN0118P20-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$57.4700 | Buy Now |
DISTI #
996-XCKN0118P20
|
Mouser Electronics | Limit Switches LIMITSWITCHPLASTIC1NC1NOSNAPACTIONM20 RoHS: Compliant | 20 |
|
$25.4900 / $32.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.0100 / $52.3900 | Buy Now |