Part Details for XCKN2121P20 by Telemechanique Sensors
Overview of XCKN2121P20 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKN2121P20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5856
|
Newark | Limit Switch 240Vac 5A Plast Xckn Rohs Compliant: Yes |Telemecanique Sensors XCKN2121P20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-XCKN2121P20-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$43.2300 | Buy Now |
DISTI #
996-XCKN2121P20
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 5A PLASTIC RoHS: Compliant | 0 |
|
$35.1500 / $37.3700 | Order Now |
DISTI #
75130120
|
RS | LIMIT SWITCH 240VAC 5A PLAST XCKN | Telemecanique Sensors XCKN2121P20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5600 | RFQ |
DISTI #
XCKN2121P20
|
TME | Limit switch, lever R 20,2mm, plastic roller Ø14mm, NO + NC Min Qty: 1 | 13 |
|
$20.7000 / $23.8900 | Buy Now |