Part Details for XCKN2127P20 by Telemechanique Sensors
Overview of XCKN2127P20 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKN2127P20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8498
|
Newark | Limit Sw, Spst-No/Nc, Plunger, 3A, 240V, Limit Switch Actuator:Roller Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:6N, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCKN2127P20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$33.7500 / $47.3500 | Buy Now |
DISTI #
5452-XCKN2127P20-ND
|
DigiKey | SWITCH SNAP ACTION DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$45.6300 | Buy Now |
DISTI #
996-XCKN2127P20
|
Mouser Electronics | Limit Switches LS 1NO1NC SA CE ISO20 1 ACTUATION RoHS: Compliant | 0 |
|
$29.8100 / $43.3600 | Order Now |
DISTI #
75130122
|
RS | 1NO1NC SL CE PG11 ADJUSTABLE ROL | Telemecanique Sensors XCKN2127P20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$39.6500 | RFQ |
DISTI #
XCKN2127P20
|
TME | Limit switch, lever R 22mm, plastic roller Ø14mm, NO + NC, 10A Min Qty: 1 | 21 |
|
$23.3400 / $26.9300 | Buy Now |