There are no models available for this part yet.
Overview of XCKN2903P20 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCKN2903P20 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC8544
|
Newark | Limit Sw, Dpst-Nc, Plunger, 3A, 240Vac, Limit Switch Actuator:Roller Plunger, Contact Configuration:Dpst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:12N, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCKN2903P20 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3200 / $39.1700 | Buy Now | |
DISTI #
5452-XCKN2903P20-ND
|
DigiKey | SWITCH SNAP ACT DPST-NC 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$46.5200 | Buy Now | |
DISTI #
996-XCKN2903P20
|
Mouser Electronics | Limit Switches LS 2NC SNAP ROLL PLUNGER ISO20 RoHS: Compliant | 0 |
|
$30.3900 / $44.2100 | Order Now | |
DISTI #
75130146
|
RS | LS 2NC SNAP ROLL PLUNGER ISO20 | Telemecanique Sensors XCKN2903P20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$40.4400 | RFQ |