Part Details for XCKN2906G11 by Telemechanique Sensors
Overview of XCKN2906G11 by Telemechanique Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKN2906G11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8545
|
Newark | Limit Sw, Dpst-Nc, Cat Whisker, 3A, 240V, Limit Switch Actuator:Wobble Cat Whisker, Contact Configuration:Dpst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:0.13N-M, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCKN2906G11 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9500 / $43.8600 | Buy Now |