Part Details for XCKP2102M12 by Telemechanique Sensors
Overview of XCKP2102M12 by Telemechanique Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKP2102M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R4451
|
Newark | Limit Switch, Spst-No/Spst-Nc, 3A/240Vac, Limit Switch Actuator:Roller Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:36N, Product Range:Osisense Xc Seriesrohs Compliant: Yes |Telemecanique Sensors XCKP2102M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.1200 / $103.2000 | Buy Now |
DISTI #
5452-XCKP2102M12-ND
|
DigiKey | SWITCH LIMIT DPDT 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$120.7774 / $145.7700 | Buy Now |
DISTI #
996-XCKP2102M12
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10A PLAST XCKP RoHS: Compliant | 0 |
|
$99.6200 / $123.4200 | Order Now |
DISTI #
70007939
|
RS | IP66, IP67 Snap Action Limit Switch, Roller Plunger, Plastic, NO/NC, 250V | Telemecanique Sensors XCKP2102M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$105.5400 | RFQ |
DISTI #
XCKP2102M12
|
TME | Limit switch, metal roller Ø11,6mm, NO + NC, 10A, max.250VAC Min Qty: 1 | 5 |
|
$23.1800 / $26.7400 | Buy Now |
DISTI #
2847339
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$68.0903 | Buy Now |
DISTI #
2847339
|
Farnell | LIMIT SW, PLUNGER, SPST-NO/NC, 3A, 240V RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$64.1962 / $66.8690 | Buy Now |