There are no models available for this part yet.
Overview of XCKP2102N12 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCKP2102N12 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89H6576
|
Newark | Limit Switch, Top Roller Plunger, Spdt, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:240V, Operating Force Max:106In-Lb, Product Range:- Rohs Compliant: Yes |Telemecanique Sensors XCKP2102N12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$69.2000 / $74.9700 | Buy Now | |
DISTI #
5452-XCKP2102N12-ND
|
DigiKey | SWITCH LIMIT DPDT 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$64.1618 / $90.0500 | Buy Now | |
DISTI #
996-XCKP2102N12
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10A PLAST XCKP RoHS: Compliant | 1 |
|
$64.1600 / $87.2300 | Buy Now | |
DISTI #
70007940
|
RS | IP66, IP67 Snap Action Limit Switch, Roller Plunger, Plastic, NO/NC, 240V | Telemecanique Sensors XCKP2102N12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$69.0000 / $89.6100 | Buy Now | |
DISTI #
XCKP2102N12
|
TME | Limit switch, metal roller Ø11,6mm, NO + NC, 10A, max.250VAC Min Qty: 1 | 2 |
|
$24.1700 / $27.8900 | Buy Now |