Part Details for XCKP2111M12 by Telemechanique Sensors
Overview of XCKP2111M12 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKP2111M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCKP2111M12-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$206.8300 | Buy Now |
DISTI #
996-XCKP2111M12
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 3A XCKP RoHS: Compliant | 0 |
|
$108.6000 / $131.0500 | Order Now |
DISTI #
75130158
|
RS | LMT SWITCH 240VAC 3A PLAST XCKP | Telemecanique Sensors XCKP2111M12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$207.9500 | RFQ |