Part Details for XCKP2111P16 by Telemechanique Sensors
Overview of XCKP2111P16 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKP2111P16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCKP2111P16-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$97.2600 | Buy Now |
DISTI #
996-XCKP2111P16
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 3A XCKP | 0 |
|
$77.6700 / $97.0900 | Order Now |
DISTI #
75130159
|
RS | LMT SWITCH 240VAC 3A PLAST XCKP | Telemecanique Sensors XCKP2111P16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$85.5600 | RFQ |
DISTI #
XCKP2111P16
|
TME | Limit switch, pin plunger Ø8mm with dust protection cap, 10A Min Qty: 1 | 6 |
|
$23.6600 / $27.3000 | Buy Now |