Part Details for XCKP2144G11 by Telemechanique Sensors
Overview of XCKP2144G11 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKP2144G11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T5892
|
Newark | Limit Switch, 3A, 240Vac, Limit Switch Actuator:-, Contact Configuration:-, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:-, Product Range:-, Contact Current Dc Max:-, Contact Voltage Dc Max:- |Telemecanique Sensors XCKP2144G11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4900 / $65.6700 | Buy Now |
DISTI #
5452-XCKP2144G11-ND
|
DigiKey | SWITCH LIMIT 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$71.8900 | Buy Now |
DISTI #
996-XCKP2144G11
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 3A XCKP | 0 |
|
$48.6800 / $68.3200 | Order Now |
DISTI #
75130167
|
RS | LMT SWITCH 240VAC 3A PLAST XCKP | Telemecanique Sensors XCKP2144G11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.2400 | RFQ |